Onsemi MCR72-8G technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 8A |
| Height | 0.62inch |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR72-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
