Sensitive Gate Silicon Controlled Rectifier (SCR) in a DPAK package. Features an 8A RMS current rating and a 600V DC rated voltage. Offers a hold current of 6mA and operates across a temperature range of -40°C to 110°C. This component is Halogen Free, Lead Free, and RoHS Compliant, supplied on a 2500-piece tape and reel.
Onsemi MCR8DSMT4G technical specifications.
| Package/Case | DPAK |
| Current Rating | 8A |
| Halogen Free | Halogen Free |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR8DSMT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.