The MCX33063ADR2G is an 8-pin SOP DC/DC controller from Onsemi with a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 40V. The device features a single function and is packaged in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length.
Onsemi MCX33063ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MCX33063ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.