
The MDC3105DMT1 is a dual channel low side driver from Onsemi, featuring a maximum operating temperature of 85°C and a maximum output current of 500mA. It is available in a SC package and is designed for surface mount applications. The device is not RoHS compliant and contains lead. The MDC3105DMT1 is suitable for use in applications where a low side driver is required, with each channel capable of handling up to 400mA of current.
Onsemi MDC3105DMT1 technical specifications.
| Package/Case | SC |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Output Current per Channel | 400mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MDC3105DMT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
