
The MDC3105DMT1G is an industrial-grade buffer/inverter IC from Onsemi, designed for use in motor driver applications. It operates within a temperature range of -40 to 85°C and features a 5V nominal supply voltage. The device is packaged in a 6-pin R-PDSO-G6 package, measuring 1.5mm in width and 3mm in length. It is a single-function device, suitable for use in industrial environments.
Onsemi MDC3105DMT1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MDC3105DMT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.