Onsemi MDC3105LT1 technical specifications.
| Package/Case | TO-236-3 |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MDC3105LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.