
Automotive motor driver IC in a 3-pin SOT-23 package. Features a maximum output current of 500mA and a rated current of 400mA, with a low-side output configuration. Operates from a 3V to 6V supply voltage, offering a maximum power dissipation of 225mW. Includes an On/Off interface and a fall time of 45ns. This surface mount component is halogen and lead-free, supplied in tape and reel packaging.
Onsemi MDC3105LT1G technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 45ns |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 400MR |
| Output Configuration | Low Side |
| Output Current | 400mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MDC3105LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
