Onsemi MDC5101 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MDC5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.