
Unidirectional TVS Diode for ESD protection, featuring low capacitance and high-speed video interface compatibility. Offers 5V reverse standoff voltage with a 5.5V minimum breakdown voltage and 10V clamping voltage. Designed with 14 channels, it handles a 1A peak pulse current and 30A max surge current, with a low 1uA leakage current. This halogen-free, lead-free, and RoHS-compliant component operates from -55°C to 125°C and is supplied in a 3000-piece tape and reel package.
Onsemi MG2040MUTAG technical specifications.
| Clamping Voltage | 10V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.5mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 30A |
| Number of Channels | 14 |
| Number of Lines | 14 |
| Number of Unidirectional Channels | 14 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.5mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MG2040MUTAG to view detailed technical specifications.
No datasheet is available for this part.
