Onsemi MGSF1N02ELT1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 750mA |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.9nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 25mR |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MGSF1N02ELT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.