
The MGSF1N03LT3G is a single N-channel JFET with a drain to source breakdown voltage of 30V and a continuous drain current of 1.6A. It has a maximum power dissipation of 420mW and is packaged in a SOT-23-3 package. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi MGSF1N03LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | 1.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 730mW |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MGSF1N03LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
