Onsemi MGSF1P02LT1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 750mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 130pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 350mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MGSF1P02LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
