
NPN Darlington Bipolar Power Transistor, TO-204-3 package. Features 120V collector-emitter voltage (VCEO) and 30A continuous collector current. Offers a maximum power dissipation of 200W and a transition frequency of 4MHz. Operates across a temperature range of -55°C to 200°C. RoHS compliant and lead-free.
Onsemi MJ11016G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 30A |
| Current Rating | 30A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.51mm |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 120V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ11016G to view detailed technical specifications.
No datasheet is available for this part.
