Onsemi MJ11022 technical specifications.
| Package/Case | TO-204-3 |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 3.4V |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Collector Current | 1mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Packaging | Tray |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJ11022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
