Onsemi MJ11032 technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 3.5V |
| Continuous Collector Current | 50A |
| Current Rating | 50A |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 50A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 300W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJ11032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
