
PNP Darlington bipolar power transistor featuring a 120V collector-emitter voltage (VCEO) and a continuous collector current of 50A. This TO-204 package device offers a maximum power dissipation of 300W and operates within a temperature range of -55°C to 200°C. Key specifications include a collector-emitter saturation voltage of 3.5V and an emitter-base voltage of 5V. The component is RoHS compliant and supplied in a 100-piece tray.
Onsemi MJ11033G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 3.5V |
| Continuous Collector Current | 50A |
| Current Rating | 50A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.51mm |
| Lead Free | Lead Free |
| Length | 38.86mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Power Dissipation | 300W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -120V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ11033G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
