
PNP Bipolar Junction Transistor (BJT) with a 250V Collector-Emitter Voltage (VCEO) and a maximum collector current of 16A. Features a 400V Collector-Base Voltage (VCBO) and a transition frequency of 4MHz. Housed in a TO-204 (TO-3) package, this component offers a maximum power dissipation of 250W and operates within a temperature range of -65°C to 200°C. It is lead-free and RoHS compliant.
Onsemi MJ21193G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -16A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 1.05inch |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Collector Current | 16A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -250V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ21193G to view detailed technical specifications.
No datasheet is available for this part.
