
NPN Bipolar Junction Transistor (BJT) in a TO-204 (TO-3) package. Features a 250V Collector-Emitter Voltage (VCEO) and a 16A continuous collector current. Offers a maximum power dissipation of 250W and a transition frequency of 4MHz. Operates within a temperature range of -65°C to 200°C. This component is lead-free and RoHS compliant.
Onsemi MJ21196G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 16A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 16A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ21196G to view detailed technical specifications.
No datasheet is available for this part.
