
PNP Darlington transistor for through-hole mounting in a TO-3 metal package. Features 80V collector-emitter voltage, 10A continuous collector current, and 150,000mW power dissipation. Offers a minimum DC current gain of 1000 at 5A and 3V, with saturation voltages of 2V at 20mA/5A and 4V at 50mA/10A. Operates across a temperature range of -55°C to 200°C.
Onsemi MJ2501 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.37 |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 8.51(Max) |
| Seated Plane Height (mm) | 8.51(Max) |
| Pin Pitch (mm) | 10.92 |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 10A |
| Maximum Power Dissipation | 150000mW |
| Maximum Collector-Emitter Saturation Voltage | 2@20mA@5A|4@50mA@10AV |
| Minimum DC Current Gain | 1000@5A@3V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MJ2501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.