
PNP Bipolar Power Transistor, D2PAK package, offering a 100V collector-emitter voltage and a 6A maximum collector current. Features a 3MHz transition frequency and 65W maximum power dissipation. Operates from -65°C to 150°C, with a minimum hFE of 30. This lead-free, RoHS-compliant component is supplied on an 800-piece tape and reel.
Onsemi MJB42CT4G technical specifications.
| Package/Case | D2PAK |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | -6A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 4.83mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 6A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| Width | 11.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJB42CT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
