NPN Darlington Bipolar Power Transistor, 400V Collector Emitter Breakdown Voltage, 8A Continuous Collector Current, D2PAK package. Features 2V Collector Emitter Saturation Voltage, 8V Emitter Base Voltage, and 150°C Max Operating Temperature. RoHS and Halogen Free compliant, supplied on an 800-piece tape and reel.
Onsemi MJB5742T4G technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 8A |
| Emitter Base Voltage (VEBO) | 8V |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MJB5742 |
| Weight | 0.070548oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJB5742T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
