
NPN Darlington bipolar junction transistor (BJT) in a DPAK package, featuring a 100V collector-emitter voltage (VCEO) and a continuous collector current rating of 2A. This component offers a maximum power dissipation of 1.75W and a minimum hFE of 1000. It operates within a temperature range of -65°C to 150°C and is RoHS compliant. The DPAK package measures 6.73mm in length, 6.22mm in width, and 2.38mm in height.
Onsemi MJD112G technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 25MHz |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJD112G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
