Onsemi MJD127T4 technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 8A |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MJD127T4 to view detailed technical specifications.
No datasheet is available for this part.