Onsemi MJD128T4 technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 5mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -120V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJD128T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.