Onsemi MJD210RL technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | 8V |
| Gain Bandwidth Product | 65MHz |
| hFE Min | 70 |
| Lead Free | Contains Lead |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 65MHz |
| DC Rated Voltage | -25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJD210RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.