
The MJD243 is a TO-252-3 packaged NPN transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 4A. It has a gain bandwidth product of 40MHz and a maximum operating temperature of 150°C. The transistor is rated for a maximum power dissipation of 1.4W and has a minimum operating temperature of -65°C. It is not RoHS compliant and contains lead.
Onsemi MJD243 technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 40MHz |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 40MHz |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJD243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.