
The MJD253-001 is a PNP transistor with a collector base voltage of 100V and a collector emitter saturation voltage of 600mV. It has a current rating of -4A and a maximum power dissipation of 1.4W. The transistor is packaged in a TO-251-3 case and is rated for operation between -65°C and 150°C.
Onsemi MJD253-001 technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 40MHz |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 40MHz |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJD253-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
