PNP Bipolar Junction Transistor (BJT) in a DPAK package, featuring a 60V collector-emitter breakdown voltage and a continuous collector current rating of 10A. This power transistor offers a maximum power dissipation of 1.75W and a transition frequency of 2MHz. Operating across a temperature range of -55°C to 150°C, it boasts a minimum hFE of 20 and a collector-emitter saturation voltage of 1.1V. The component is RoHS compliant and supplied in a 75-piece tube.
Onsemi MJD2955G technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 8V |
| Current Rating | -10A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 2MHz |
| Gain Bandwidth Product | 2MHz |
| Height | 0.094inch |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| DC Rated Voltage | -60V |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJD2955G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.