
NPN Bipolar Junction Transistor (BJT) in a DPAK package. Features a 100V collector-emitter breakdown voltage and a 3A maximum collector current. Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 3MHz. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 1.56W. Supplied in a 75-piece tube, this component is RoHS compliant and lead-free.
Onsemi MJD31CG technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 2.38mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Collector Current | 3A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.56W |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.56W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJD31CG to view detailed technical specifications.
No datasheet is available for this part.
