
NPN Bipolar Junction Transistor (BJT) in a DPAK package, featuring a 100V collector-emitter breakdown voltage and a 3A maximum collector current. This transistor offers a 1.2V collector-emitter saturation voltage and a 3MHz transition frequency. Designed for efficient power handling with a 1.56W power dissipation, it operates across a wide temperature range from -65°C to 150°C. The component is lead-free and RoHS compliant, supplied in 1800-unit tape and reel packaging.
Onsemi MJD31CRLG technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.56W |
| Number of Elements | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.56W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJD31CRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
