
The MJD350T4 is a PNP transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 500mA. It is packaged in a TO-252-3 package and operates over a temperature range of -65°C to 150°C. The transistor has a minimum current gain of 30 and is lead-free.
Onsemi MJD350T4 technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 300V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 3V |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.56W |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 15W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | -300V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJD350T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
