
PNP Bipolar Junction Transistor (BJT) in a DPAK package, featuring a 80V collector-emitter breakdown voltage and an 8A maximum collector current. This component offers a 90MHz transition frequency and a minimum hFE of 60, with a maximum power dissipation of 1.75W. Designed for general-purpose applications, it operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi MJD45H11G technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 5V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 90MHz |
| Gain Bandwidth Product | 90MHz |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Collector Current | 8A |
| Max Frequency | 90MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 90MHz |
| DC Rated Voltage | -80V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJD45H11G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.