
PNP Power Bipolar Junction Transistor, DPAK package, offering 8A continuous collector current and 80V collector-emitter voltage. Features a maximum power dissipation of 20W and a transition frequency of 40MHz. This surface mount component operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi MJD45H11TF technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 40MHz |
| Gain Bandwidth Product | 40MHz |
| Height | 2.3mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 8A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| DC Rated Voltage | -80V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJD45H11TF to view detailed technical specifications.
No datasheet is available for this part.
