High voltage NPN bipolar power transistor featuring a 400V breakdown voltage and 1.0A continuous collector current. Designed for power switching applications, this component offers a maximum operating temperature of 150°C. It is housed in a DPAK (TO-252) surface-mount package with 3 pins and 2 terminals, featuring a single terminal position.
Onsemi MJD50T4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MJD50T4G to view detailed technical specifications.
No datasheet is available for this part.