
NPN Bipolar Junction Power Transistor, TO-220 package, featuring a 400V collector-emitter breakdown voltage and 4A continuous collector current. Offers a maximum collector-emitter voltage of 700V and a maximum collector current of 4A. Operates with a transition frequency of 4MHz and a minimum hFE of 10. Designed for through-hole mounting with a 2W power dissipation.
Onsemi MJE13005G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 9.28mm |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 4A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 400V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE13005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
