
The MJE15033 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 250V and a maximum collector current of 8A. It is packaged in a TO-220-3 case and has a maximum power dissipation of 2W. The transistor operates over a temperature range of -65°C to 150°C and is not RoHS compliant.
Onsemi MJE15033 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 70 |
| Lead Free | Contains Lead |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -250V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJE15033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
