5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB, CASE 221A-09, 3 PIN
Onsemi MJE16002 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MJE16002 to view detailed technical specifications.
No datasheet is available for this part.