
PNP Bipolar Junction Transistor (BJT) in a TO-126 package. Features a 60V collector-emitter breakdown voltage and a 3A maximum collector current. Offers a minimum DC current gain (hFE) of 50 and a transition frequency of 50MHz. Designed for through-hole mounting, this lead-free and RoHS-compliant component operates from -65°C to 150°C with a power dissipation of 1.5W.
Onsemi MJE171STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.7V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -7V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE171STU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
