Onsemi MJE18004 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 920mV |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 13MHz |
| hFE Min | 12 |
| Lead Free | Contains Lead |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Transition Frequency | 13MHz |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJE18004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.