
NPN Bipolar Power Transistor, TO-220 package, featuring a 450V Collector-Emitter Voltage (VCEO) and 5A Max Collector Current. This component offers a 1kV Collector Base Voltage (VCBO) and a 13MHz Transition Frequency. With a 75W Power Dissipation and a maximum operating temperature of 150°C, it is RoHS compliant and lead-free.
Onsemi MJE18004G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 920mV |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 13MHz |
| Gain Bandwidth Product | 13MHz |
| Height | 9.28mm |
| hFE Min | 14 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 5A |
| Max Frequency | 13MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 13MHz |
| DC Rated Voltage | 450V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE18004G to view detailed technical specifications.
No datasheet is available for this part.
