NPN Bipolar Junction Power Transistor, TO-220AB package, featuring a 450V collector-emitter breakdown voltage and a 6A maximum collector current. This device offers a 100W power dissipation and a transition frequency of 14MHz. Designed for through-hole mounting, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi MJE18006G technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 14MHz |
| Gain Bandwidth Product | 14MHz |
| Height | 9.28mm |
| hFE Min | 14 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 6A |
| Max Frequency | 14MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 14MHz |
| DC Rated Voltage | 450V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE18006G to view detailed technical specifications.
No datasheet is available for this part.
