
NPN Bipolar Power Transistor, TO-220 package, featuring a 450V collector-emitter breakdown voltage and 8A continuous collector current. This device offers a maximum power dissipation of 125W and a transition frequency of 13MHz. Key specifications include a 1kV collector-base voltage and a low collector-emitter saturation voltage of 300mV. Designed for high-voltage switching applications, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi MJE18008G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 13MHz |
| Gain Bandwidth Product | 13MHz |
| Height | 15.75mm |
| hFE Min | 14 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 8A |
| Max Frequency | 13MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 13MHz |
| DC Rated Voltage | 450V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE18008G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
