
NPN bipolar power transistor featuring a 60V collector-emitter breakdown voltage and a 3A maximum collector current. This component offers a 50MHz transition frequency and a minimum hFE of 50. Packaged in a TO-225-3 case, it supports a maximum power dissipation of 12.5W and operates within a temperature range of -65°C to 150°C. The transistor is RoHS compliant and lead-free.
Onsemi MJE181G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.7V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 0.437inch |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max Collector Current | 3A |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 12.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 60V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE181G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
