
PNP Bipolar Junction Transistor (BJT) in TO-126 package, featuring a 25V collector-emitter voltage and a 5A maximum collector current. This through-hole mounted component offers a 15W power dissipation and a transition frequency of 65MHz. With a minimum hFE of 45 and a maximum operating temperature of 150°C, it is RoHS compliant and lead-free.
Onsemi MJE210STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -1.8V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | -8V |
| Frequency | 65MHz |
| Gain Bandwidth Product | 65MHz |
| Height | 11mm |
| hFE Min | 45 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 5A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 65MHz |
| DC Rated Voltage | -25V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE210STU to view detailed technical specifications.
No datasheet is available for this part.
