
NPN bipolar junction transistor (BJT) in a TO-225 package, featuring a 100V collector-emitter voltage (VCEO) and a maximum collector current of 4A. This device offers a power dissipation of 15W and a transition frequency of 40MHz. It operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi MJE243G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 40MHz |
| Gain Bandwidth Product | 40MHz |
| Halogen Free | Halogen Free |
| Height | 0.437inch |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max Collector Current | 4A |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| DC Rated Voltage | 100V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE243G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
