
Medium power NPN bipolar junction transistor in a TO-225 package. Features a 300V collector-emitter breakdown voltage and a 500mA continuous collector current. Offers a minimum DC current gain (hFE) of 30 and a maximum power dissipation of 20W. Operates across a wide temperature range from -65°C to 150°C, with lead-free and RoHS compliance.
Onsemi MJE340G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 3V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 300V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 11.04mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 7.74mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE340G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
