
PNP Bipolar Junction Power Transistor, TO-220 package. Features a 375V Collector-Emitter Breakdown Voltage and 375V Collector-Emitter Voltage (VCEO). Offers a maximum collector current of 1A and a power dissipation of 40W. Operates with a minimum DC current gain (hFE) of 30 and a transition frequency of 10MHz. This RoHS compliant component is supplied in a 50-piece rail/tube.
Onsemi MJE5731AG technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 375V |
| Collector Emitter Voltage (VCEO) | 375V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 10MHz |
| Gain Bandwidth Product | 10MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 10MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | -375V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE5731AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
