Onsemi MJE5850 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 15 |
| Lead Free | Contains Lead |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 80W |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | -300V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJE5850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.