
NPN Darlington bipolar power transistor featuring a 60V collector-emitter voltage and 4A continuous collector current. This through-hole component offers a minimum DC current gain (hFE) of 700 and a maximum power dissipation of 40W. Packaged in TO-126, it operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi MJE800STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 11mm |
| hFE Min | 700 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 60V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE800STU to view detailed technical specifications.
No datasheet is available for this part.
