
NPN Bipolar Junction Power Transistor, TO-220 3 LEAD FULLPAK package. Features 150V Collector-Emitter Voltage (VCEO) and 8A Max Collector Current. Offers a 30MHz Gain Bandwidth Product and 2W Power Dissipation. Operates from -65°C to 150°C, with a minimum hFE of 20. RoHS compliant and lead-free.
Onsemi MJF15030G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 9.24mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Collector Current | 8A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MJF15030 |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 150V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJF15030G to view detailed technical specifications.
No datasheet is available for this part.
